Molex 53268-0870 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 8 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 53268-0870 to view detailed technical specifications.
No datasheet is available for this part.