Molex 53268-1091 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 4.4mm |
| Length | 8.7mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Row Spacing | 0.057inch |
| Series | 53268 |
| Termination | Solder |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53268-1091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.