Molex 53268-1670 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53268 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 53268-1670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.