Molex 532682070 technical specifications.
| Contact Plating | Nickel, Tin |
| Glow Wire Compliant | Non-compliant |
| Height | 4.4mm |
| Length | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Poles | 20 |
| Orientation | Right Angle |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 532682070 to view detailed technical specifications.
No datasheet is available for this part.