6-position, 1-row male header with 2mm pitch, featuring brass square male pin contacts with tin mating finish. This straight, through-hole mount connector has a PBT insulation material and a maximum operating temperature of 105°C. Designed for solder termination, it measures 15mm in length, 3.75mm in width, and 6mm in height, with a UL94 V-0 flammability rating.
Molex 53290-0610 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6mm |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 53290 |
| Termination | Solder |
| Width | 3.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53290-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.