
Vertical, through-hole mount board-to-board connector with a 2mm pitch and 6 circuits. Features brass male pin contacts with tin plating and a 0.13-inch mating length. Rated for 1.5A current and 125V AC voltage, operating between -40°C and 105°C. This lead-free, RoHS, and REACH SVHC compliant component utilizes a press-fit termination method.
Molex 53290-0680 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53290 |
| Termination | Press-Fit |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53290-0680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
