9-position, single-row vertical header with male pin contacts. Features brass contact material with tin plating and a 0.079-inch pitch. Rated for 1.5A current and 125V voltage, with a 0.13-inch contact mating length. Through-hole mounting with press-fit termination, UL94 V-0 flammability rating. Dimensions include 6mm height, 21mm length, and 3.75mm width.
Molex 53290-0910 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | 53290 |
| Termination | Press-Fit |
| Voltage Rating | 125V |
| Width | 3.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53290-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.