Vertical board-to-board connector assembly featuring a 0.079-inch pitch and 9 circuits. Male pin contacts made of brass with tin plating offer a 1.5A current rating and 125V voltage rating. Through-hole mounting with press-fit termination ensures secure connection. Dimensions include a 6mm height, 21mm length, and 3.7mm width. Lead-free and RoHS compliant.
Molex 53290-0980 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53290 |
| Termination | Press-Fit |
| Voltage Rating | 125V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53290-0980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
