Vertical board connector featuring 12 male pin contacts in a single row, designed for through-hole mounting with a 0.079-inch pitch. This straight header offers a 1.5A current rating and 125V voltage rating, with brass contacts plated in tin for reliable conductivity. The connector measures 27mm in length, 3.7mm in width, and 6mm in height, with a contact mating length of 0.13 inches. It is lead-free and RoHS compliant, utilizing a press-fit termination method.
Molex 53290-1280 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 53290 |
| Termination | Press-Fit |
| Voltage Rating | 125V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53290-1280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.