16-circuit, 2mm pitch board-to-board connector assembly featuring male pin contacts with brass construction and tin plating. This vertical, through-hole mount component offers a 1.5A current rating and a 125V voltage rating, operating within a -40°C to 105°C temperature range. Designed for solder termination, it is RoHS compliant and lead-free.
Molex 53290-1680 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 53290 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53290-1680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.