2.0mm pitch board-to-board connector assembly featuring 20 circuits and 20 male pin contacts. Brass contacts with tin plating offer a 1.5A current rating and 125V voltage rating. This straight, through-hole mount component has a press-fit termination and a maximum operating temperature of 105°C. Housing is natural colored, lead-free, and RoHS compliant.
Molex 53290-2080 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 3.7mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53290 |
| Termination | Press-Fit |
| Voltage Rating | 125V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53290-2080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.