Molex 53294-0162 technical specifications.
| Body Orientation | Right Angle |
| Number of Rows | 2 |
| Type | Backplane |
| Number of Contacts | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 300V |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 53294-0162 to view detailed technical specifications.
No datasheet is available for this part.