
This SMD/SMT header features 12 bronze contacts with tin plating and a vertical orientation. It is compliant with RoHS standards. The header is lead-free and has a non-compliant glow wire. The number of circuits and rows are 12 and 2, respectively.
Molex 53307-1271 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 53307-1271 to view detailed technical specifications.
No datasheet is available for this part.