Molex 53307-4071 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.1mm |
| Mated Stacking Heights | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53307-4071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
