0.8mm pitch, 12-circuit, right-angle surface mount board-to-board connector assembly. Features bronze contacts with tin plating, rated for 50V and 500mA. Operates within a temperature range of -20°C to 105°C, with a stack height of 5.65mm and a depth of 4.2mm. This male connector is supplied in tape and reel packaging, is RoHS and REACH SVHC compliant.
Molex 53309-1270 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53309 |
| Stack Height | 5.65mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53309-1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.