0.8mm pitch, dual-row, right-angle male header for board-to-board applications. Features 16 circuits with bronze contacts plated in tin, rated for 50V and 500mA. Surface mount termination with a 5.65mm stack height, measuring 8.2mm in length and 4.2mm in depth. Operates within a temperature range of -20°C to 105°C, supplied on tape and reel. RoHS compliant.
Molex 53309-1670 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 8.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53309 |
| Stack Height | 5.65mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53309-1670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
