Molex 53309-1691 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 53309 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 53309-1691 to view detailed technical specifications.
No datasheet is available for this part.