Molex 53309-2091 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | No |
| Series | 53309 |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53309-2091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.