Molex 53309-2471 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.2mm |
| Housing Color | Natural |
| Length | 11.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 53309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53309-2471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.