The Molex 533093470 is a 34-position, right-angle, SMD/SMT male connector with a current rating of 500mA and a voltage rating of 50V. It features a bronze contact material with a tin plating and is available in a tape and reel packaging with 1000 pieces per package. The connector is not compliant with glow wire standards.
Molex 533093470 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| Series | 53309 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 533093470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.