Molex 53313-1615 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Mi II 53313 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53313-1615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.