
Dual-row, 40-circuit wafer assembly for through-hole mounting. Features male pin contacts with brass material and tin plating, rated for 2A and 125V. Operating temperature range from -40°C to 105°C, with a 2mm pitch and 0.098-inch row spacing. Lead-free and RoHS compliant, this vertical orientation connector is supplied in tray packaging.
Molex 53313-4065 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.15inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53313 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53313-4065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
