Molex 53314-3015 technical specifications.
| Color | Grey |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53314 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53314-3015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.