Dual row, 40-position male pin header with eject levers. Features brass contacts with tin/lead plating, rated for 2A and 125V DC. Mounts via through-hole termination with a 0.079-inch pitch and 0.098-inch row spacing. Operating temperature range is -40°C to 105°C.
Molex 53314-4015 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53314 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53314-4015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
