
This 50-position rectangular connector has a current rating of 2A and a voltage rating of 125V. It features a contact material of brass with a tin plating and is designed for through hole mounting. The operating temperature range is -40°C to 105°C. The connector is compliant with RoHS and Reach SVHC regulations.
Molex 53314-5065 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53314 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53314-5065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
