Molex 53320-0960 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | White |
| Length | 93.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 96 |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53320-0960 to view detailed technical specifications.
No datasheet is available for this part.