Molex 53320-0966 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 53320 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53320-0966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.