Molex 53324-0270 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 18000 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 53324 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53324-0270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.