Molex 53324-0460 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 3.429mm |
| Contact Plating | Tin |
| Depth | 4.55mm |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mi II |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53324-0460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.