
8-position, 1-row vertical PCB header with 2mm pitch. Features brass male pin contacts with tin plating, rated for 2A and 125V. Through-hole mount termination with a solder connection. Operating temperature range of -40°C to 105°C. Housing is white, natural color.
Molex 53324-0860 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.135inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4.55mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 19.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mi II™ 53324 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53324-0860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.