Molex 53353-1691 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Mount | Cable |
| Number of Circuits | 16 |
| Orientation | Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53353-1691 to view detailed technical specifications.
No datasheet is available for this part.