Molex 53358-0350 technical specifications.
| Current Rating | 2A |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53358-0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.