Molex 53358-0840 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Mount | Panel |
| Number of Circuits | 7 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 53358 |
| RoHS | Compliant |
Download the complete datasheet for Molex 53358-0840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.