Vertical 0.8mm pitch board-to-board connector assembly with 20 circuits and 2 rows, featuring male gender and tin contact plating. This component offers a 50V voltage rating and a 500mA current rating, operating within a temperature range of -20°C to 105°C. Designed for vertical orientation and solder termination, it measures 9.8mm in length and 4.1mm in depth. Packaged in tape and reel for efficient handling.
Molex 53364-2071 technical specifications.
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53364 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53364-2071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.