Molex 53375-0320 technical specifications.
| Color | White |
| Contact Mating Length | 3.9878mm |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 2.4892mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53375-0320 to view detailed technical specifications.
No datasheet is available for this part.