4-contact, 1-row male header with a 2.5mm pitch and straight, through-hole solder termination. Features tin-plated bronze contacts and a white insulator, rated for 3A current and 250V AC. Operating temperature range is -40°C to 105°C. This RoHS compliant board-to-board connector is supplied in bulk packaging.
Molex 53375-0410 technical specifications.
| Package/Case | 0410 |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53375 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53375-0410 to view detailed technical specifications.
No datasheet is available for this part.