Molex 53375-0482 technical specifications.
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 53375 |
| Mounting Style | STRAIGHT |
| Insulator Color | RED |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 53375-0482 to view detailed technical specifications.
No datasheet is available for this part.