6-circuit, 1-row male header receptacle with a 2.5mm pitch. Features straight, through-hole mounting with solder termination and a 3A current rating. Constructed with bronze contacts and tin plating, operating within a -40°C to 105°C temperature range and a 250V voltage rating. Insulator color is white.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
