This 6-contact male header features commercial reliability and a glass filled polybutylene terephthalate insulator. The connector has solder kinked leads and a tin contact finish termination. It is designed for straight mounting and has a white insulator color. The header is part of the Molex 53375 series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 53375 |
| Mounting Style | STRAIGHT |
| Insulator Color | WHITE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |