This 6-contact male header features solder kinked leads and a glass filled polybutylene terephthalate insulator. It is designed for commercial reliability and has a mounting style of straight. The header has a violet insulator color and is available in a single PCB row configuration.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 53375 |
| Mounting Style | STRAIGHT |
| Insulator Color | VIOLET |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |