This 7-pin male header features kinked leads for solder termination and a glass-filled polybutyleneterephthalate insulator. It has a commercial reliability rating and a violet insulator color. The header is designed for straight mounting and has a single row of contacts. It is manufactured by Molex as part of the 53375 series.
Molex 53375-0789 technical specifications.
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 53375 |
| Mounting Style | STRAIGHT |
| Insulator Color | VIOLET |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 53375-0789 to view detailed technical specifications.
No datasheet is available for this part.