This 8-contact male header features solder kinked leads and a glass filled polybutyleneterephthalate insulator. It is designed for commercial reliability and has a pink insulator color. The header is mounted in a straight style and has a single row of contacts. The termination is tin over copper and the contact finish is also tin over copper.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 53375 |
| Mounting Style | STRAIGHT |
| Insulator Color | PINK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |