Molex 53390-1891 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | POLYPHTHALAMIDE |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 53390 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 53390-1891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.