
100-position, 2-row vertical surface mount connector with 0.039-inch pitch. Features gold-plated bronze contacts, a 500mA current rating, and a 100V voltage rating. Housing is white, UL94 V-0 flammability rated, and low halogen. Dimensions include 8.35mm height, 60.8mm length, and 5.14mm width, with a mated stacking height of 12mm.
Molex 53397-1009 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.35mm |
| Housing Color | White |
| Length | 60.8mm |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SlimStack™ 53397 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 5.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53397-1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
