140-position, 2-row male header with a 0.039-inch pitch for board-to-board applications. Features gold-plated bronze contacts, a 500mA current rating, and a 100V voltage rating. This vertical, surface mount connector offers a mated stacking height of 12mm and is constructed with a white, low halogen housing rated UL94 V-0 for flammability.
Molex 53397-1409 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.35mm |
| Housing Color | White |
| Length | 80.8mm |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Circuits | 140 |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SlimStack™ 53397 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 5.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53397-1409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.