Molex 53398-0267 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 18mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 53398 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 53398-0267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
