
This 2-position rectangular connector features a current rating of 1A and a voltage rating of 125V. It has a pitch of 1.25mm and is designed for surface mount technology (SMT). The connector is made with bronze contacts that are plated with tin, and it is compliant with RoHS regulations. It is available in a package quantity of 1000 and is packaged in tape and reel. The operating temperature range is from -40°C to 85°C.
Molex 53398-0276 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 16mm |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 53398 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53398-0276 to view detailed technical specifications.
No datasheet is available for this part.