2-circuit, 1-row male header with a 1.25mm pitch. Features straight, surface mount termination with blade pin contacts made of bronze and plated with tin-lead. Rated for 1A current and 125V voltage, operating between -40°C and 85°C.
Molex 53398-0290 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PicoBlade™ 53398 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53398-0290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.