This 5-contact surface mount connector features a 1.25mm pitch and a maximum operating temperature range of -40°C to 85°C. It is rated for a maximum voltage of 125V and is designed for surface mount applications. The connector has a straight orientation and is terminated with solder.
Molex 53398-0571.P technical specifications.
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53398-0571.P to view detailed technical specifications.
No datasheet is available for this part.