Molex 53398-0667 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Nickel, Tin |
| Current Rating | 1A |
| Depth | 5.1mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53398-0667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.